051979 | PEPPERL+FUCHS
Proximity switch, Surface mounting, 1 Form A (N/O), 15 mA, Detection range 10 mm, 051979
Capacitive sensors, type Pepperl+Fuchs CBN10.
Flat, with mounting slots for cable ties; Operating distance: 10 mm. Output function: NO. Mounting mode: not flush. Switching output: PNP. Rated voltage: 10 to 30 VDC. Connection: 10 m PVC cable. Voltage drop: max. 2.0 VDC. Open circuit current: max. 15 mA. Switching frequency: max. 5,0 Hz. Housing: PBT. Degree of protection: IP 67. Operating temperatures: –25 to 70 °C. Certifications: UL, CSA.
Type: 051979, capacitive sensor
Connection | stranded wires | |
Version | Capacitive sensor | |
Detection range | 10 mm | |
Length | 50 mm | |
Assembly | Surface mounting | |
Latching switching function | 1 Form A (N/O) | |
switching current | 15 mA | |
Degree of protection (IP) | IP67 |
Country of origin | ID |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, 4,4'-isopropylidenediphenol |