3.14.002.072/0000 | RAFI
Signal indicator, green, LED number: 5, 3.14.002.072/0000
Unit Price (€ / pc.)
16.065 € *
Available: 8 pcs.
Leadtime: 8 Weeks **
Signal indicators, 1 x 2-module, series RF 19, type 3.14.002.
Dimensions: 19 x 38 mm, colored lens and 5 colored LEDs (2.0 mm).
Technical attributes (type, lens and LED color): 3.14.002.072/0000, green
Technical specifications
Connection | PCB connection | |
Number of LEDs | 5 | |
Farbe der Beleuchtung | green | |
Assembly | through hole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Original Packaging | Bar with 12 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |