3.14.002.062/0000 | RAFI
Signal indicator, green, LED number: 1, 3.14.002.062/0000
Unit Price (€ / pc.)
6.9972 € *
Available: 207 pcs.
Leadtime: 8 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
10 pcs.
6.1523 €
100 pcs.
5.3907 €
250 pcs.
5.1884 €
1000 pcs.
4.8552 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal indicators, 1/2 x 1-module, series RF 19, type 3.14.002.
Dimensions: 19.05 x 9.5 mm, colored lens and 1 color LED (2.0 mm).
Technical attributes (type, lens and LED color): 3.14.002.062/0000, green
Technical specifications
Connection | PCB connection | |
Number of LEDs | 1 | |
Farbe der Beleuchtung | green | |
Assembly | through hole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |