3.14.002.053/0000 | RAFI
Signal indicator, yellow, LED number: 2, 3.14.002.053/0000
Unit Price (€ / pc.)
7.8421 € *
Available: 27 pcs.
Leadtime: 3 Weeks **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
25 pcs.
6.9020 €
50 pcs.
6.6640 €
200 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal indicators, 1 x 1-module, series RF 19, type 3.14.002.
Dimensions: 19.05 x 19.05 mm, colored lens and 2 colored LEDs (2.0 mm).
Technical attributes (type, lens and LED color): 3.14.002.053/0000, yellow
Technical specifications
Connection | PCB connection | |
Number of LEDs | 2 | |
Farbe der Beleuchtung | yellow | |
Assembly | through hole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |