3.14.002.051/0000 | RAFI
Signal indicator, 3.14.002.051/0000, red
Unit Price (€ / pc.)
10.1031 € *
Available: 53 pcs.
Next delivery: 25 pcs. on 2024-05-24
Leadtime: 3 Weeks **
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
25 pcs.
8.8893 €
50 pcs.
8.5799 €
200 pcs.
8.1039 €
500 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal indicators, 1 x 1-module, series RF 19, type 3.14.002.
Dimensions: 19.05 x 19.05 mm, colored lens and 2 colored LEDs (2.0 mm).
Technical attributes (type, lens and LED color): 3.14.002.051/0000, red
Technical specifications
Connection | PCB connection | |
Number of LEDs | 2 | |
Farbe der Beleuchtung | red | |
Assembly | through hole |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85414100 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |