RESW20D-50-201-1 | Nidec Copal
Optical rotary encoder, 5 V, impulses 50, RESW20D-50-201-1
Unit Price (€ / pc.)
29.3811 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
29.38 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3811 €
5 pcs.
27.6199 €
15 pcs.
26.5608 €
50 pcs.
25.3827 €
150 pcs.
24.3236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optical rotary encoder, RESW20D-50-201-1, Nidec Copal
Suitable for manual operation, with or without detent function. Rectangular output shafts, resolution 25 or 50 pulses per turn, compact design, diameter only 20 mm, with front-panel sealing ring; Input voltage: 5.0 VDC ±5.0%. Input current: 50 mA max., output signal High/Low: at least +4.5 V/ max. +0.5 V.
Type: RESW20D-50, encoder, no detent, 50 pulses.
Technical specifications
Version | optical rotary encoder | |
Output signal | 4.5 V | |
Voltage | 5 V | |
Pulses per revolution | 50 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |