T4928 | C.K Tools
Hand impact wrench, PH2, PH3, 8 mm, 10 mm, Phillips/slotted, BL 100 mm, T4928
Order No.: 03L4458
EAN: 5013969600704
MPN:
T4928
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
- Heavy duty steel body - strong and durable
- Chrome plated for corrosion protection
- Shock absorbing grip for comfort & protection
- Twist to reverse function for convenience
- High strength chrome vanadium bits
- Steel case for convenient storage
- Contents: Impact driver, 1/2'' to 1/4'' drive adapter, Screwdriver bits: 1 x slotted, sizes: 8 & 10mm, 1 x Phillips, sizes: 2 & 3
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | PH2, PH3, 8 mm, 10 mm | |
Blade length | 100 mm | |
Peak type | Phillips/slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |