GTF175-KS-GE | Greisinger

Immersion probe, -70 to 250 °C, Pt1000 sensor, GTF175-KS-GE

Order No.: 22K1102
EAN: 4099891470647
MPN:
GTF175-KS-GE
600423
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
57.953 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.953 €

Immersion sensor, GTF175-KS-GE, Greisinger

Rust-resistant V4A tube Ø 3 mm, plastic handle, anti-kink fitting, 1 m high-fl exibility silicone cable, jack plug Ø 3.5 mm gold-plated

Technical specifications
Version Immersion probe
max. operating temperature 250 °C
min. operating temperature -70 °C
Technology Pt1000 sensor
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes