TL082CP | Texas Instruments
Dual JFET-Input Operational Amplifier, TSSOP-8, TL082CP
Order No.: 49S5800
EAN: 4099879094537
MPN:
TL082CP
Unit Price (€ / pc.)
0.4998 € *
Available: 3,178 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 1 Week **
Operational amplifier, TL082CP, TI
The TL082CP provides outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply.
Features
- Low power consumption
- Low input bias and offset current
- Common-Mode input voltage
- Output Short-Circuit protection
Technical specifications
Number of channels | 2 | |
Version | FET input operational amplifier | |
Enclosure | TSSOP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |