001-1-014-3-B1STF-XT0 | MPE-GARRY

IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC, 001-1-014-3-B1STF-XT0

Order No.: 14B1912
EAN: 4099879023056
MPN:
001-1-014-3-B1STF-XT0
Series: 001 xxx B1STF
MPE-GARRY
001-1-014-3-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 1
001-1-014-3-B1STF-XT0 MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 1,991 pcs.
Leadtime: 8 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4875 €
50 pcs.
1.3209 €
100 pcs.
1.1781 €
500 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat IC precision sockets, type MPE-GARRY Serie 001.

Insulating body: thermoplastic to UL 94 V-0. Contact material: brass/beryllium copper. Rated current: 1.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.

With selective gold-plated female contacts and tinned solder pins, type MP STG B.

Technical attributes (number of poles, dimensions): 001-1-014-3-B1STF-XT0, 14-pole, A 17.70, B 10.08, C 7.62 mm

Technical specifications
Version IC socket
Width 10.1 mm
Suitable for DIL-IC
Height 3.2 mm
Contact material copper alloy, tin plated
Length 17.7 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 14 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bar with 29 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes