MP-ULP 16.3 SGG 8U | MPE-GARRY

IC socket, 16 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, MP-ULP 16.3 SGG 8U

Order No.: 13B246
EAN: 4099879022660
MPN:
MP-ULP 16.3 SGG 8U
004-1-016-3-D1SFH-XT0
Series: MP-ULP
MPE-GARRY
MP-ULP 16.3 SGG 8U MPE-GARRY Semiconductor Sockets, Holders Image 1
MP-ULP 16.3 SGG 8U MPE-GARRY Semiconductor Sockets, Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.6656 €

Flat IC precision sockets, type MPE-GARRY Serie 004.

Insulating body: Thermoplastic to UL 94 V-0. Contact material: copper alloy/beryllium copper, 0.75 µ gold-plating. Rated current: 1.0 A. Rated voltage: 150 VRMS/VDC. Operating temperatures: –55 to +125 °C.

With gold-plated solder pin contacts.

Technical attributes (number of poles, dimensions): 004-1-016-3-D1SFH-XT0, 16-pole, A 20.24, B 10.08, C 7.62 mm

Technical specifications
Version IC socket
Width 10.08 mm
Suitable for DIL-IC
Height 4.83 mm
Contact material brass/copper beryllium
Length 20.24 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 1 A
Pin number 16 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes