MP-ULP 08.3 STG 8U | MPE-GARRY
IC socket, 8 pole, pitch 2.54 mm (7.62 mm), brass/copper beryllium for DIL-IC, MP-ULP 08.3 STG 8U
Unit Price (€ / pc.)
1.3090 € *
Available: 129 pcs.
Leadtime: On Request **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
50 pcs.
1.2138 €
100 pcs.
1.1305 €
250 pcs.
1.0829 €
500 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat IC precision sockets, type MPE-GARRY Serie 004.
Insulating body: Thermoplastic to UL 94 V-0. Contact material: copper alloy/beryllium copper, 0.75 µ gold-plating. Rated current: 1.0 A. Rated voltage: 150 VRMS/VDC. Operating temperatures: –55 to +125 °C.
With tinned solder pins.
Technical attributes (number of poles, dimensions): 004-1-008-3-D1STH-XT0, 8-pole, A 10.08, B 10.08, C 7.62 mm
Technical specifications
Version | IC socket | |
Width | 10.08 mm | |
Suitable for | DIL-IC | |
Height | 4.83 mm | |
Contact material | brass/copper beryllium | |
Length | 10.08 mm | |
Material | thermoplastic | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 1 A | |
Pin number | 8 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bar with 51 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |