AD8629ARZ-REEL7 | ANALOG DEVICES
Dual zero-drift operational amplifier, SOIC-8, AD8629ARZ-REEL7
Unit Price (€ / pc.)
3.689 € *
Available: 90 pcs.
Leadtime: 2 Weeks **
Operational amplifier, AD8629ARZ-REEL7, ANALOG DEVICES
The AD8629ARZ-REEL7 is a wide bandwidth with auto-zero amplifiers that features rail-to-rail input and output swing and low noise. Operation is fully specified from 2.7 V to 5 V single supply.
Features
- Low offset voltage
- Lowest auto-zero amplifier noise
- Rail-to-rail input and output swing
- Verylow input bias current
- No external components required
Applications
- Automotive sensors
- Pressure and position sensors
- Strain gage amplifiers
- Medical instrumentation
- Thermocouple amplifiers
Technical specifications
Number of channels | 2 | |
Version | Zero drift operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |