AD654JNZ | ANALOG DEVICES
Voltage to Frequency Converter, PDIP-8, AD654JNZ
Order No.: 40S1125
EAN: 4099879095374
MPN:
AD654JNZ
Unit Price (€ / pc.)
8.6632 € *
Available: 438 pcs.
Leadtime: 2 Weeks **
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
10 pcs.
8.0206 €
50 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale
A/D converter ICs, AD654JNZ, ANALOG DEVICES
The AD654JNZ is a monolithic V/F converter that consists of an input amplifier with a precision oscillator system and a high current output stage.
Features
- Versatile input amplifier
- Single or dual supply operation
- High input impedance, low drift
- Low quiescent current
- Low offset 1 mV
Technical specifications
Number of pins | 8 | |
Version | Voltage to frequency converter | |
Input voltage | 36 V | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |