TW 2100-16 | Insertion Tools, Extraction Tools, PCB Tools

Approach tool for IC 16 pole, TW 2100-16

Order No.: 07L1142
EAN: 4099891379858
MPN:
TW 2100-16
default L
Image may differ
Unit Price (€ / pc.)
51.4437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.44 € *
Price list
Quantity
Price per unit*
1 pcs.
51.4437 €
5 pcs.
46.2910 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC insertion tool, type TW 2100

For inserting 16-pole to 40-pole DiL circuits into sockets and PCBs. Tilting and bending of the pins is reliably avoided. The all-metal version is equipped with grounding option for the protection against static charge.

Technical attributes (type, range of application (pole number), clearance between contact rows (mm/inch)): TW 2100-16, 16-pole, 7.62 mm/0.3"

Technical specifications
Version approach tool
Suitable for IC 16 pole
Material metal
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Material
Version
Approach tool for IC 40 pole, TW 2100-40
Order No.:
 07L1148
Manufacturer SKU:
 TW 2100-40
Available: 0 pcs. Leadtime: On Request **
Total Price: 61.13 € *
1 pcs.
61.1303 €
5 pcs.
54.9066 €
IC 40 pole
metal
approach tool
Approach tool for IC 16 pole, TW 2100-16
Order No.:
 07L1142
Manufacturer SKU:
 TW 2100-16
Available: 0 pcs. Leadtime: On Request **
Total Price: 51.44 € *
1 pcs.
51.4437 €
5 pcs.
46.2910 €
IC 16 pole
metal
approach tool