DIL 16WGEC | Weller

Desoldering head, (L) 7.62 mm, DIL 16WGEC

Order No.: 09L6122
EAN: 4099891399740
MPN:
DIL 16WGEC
T0054174499N
Series: DIL
Weller
default L
Image may differ
Unit Price (€ / pc.)
78.54 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
78.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
78.54 €

Desoldering head, T0054173499, Weller

Desoldering head for DIL 16, 7.62 mm x 2.54 mm for LR 21

Technical specifications
Version Desoldering head
Suitable for ECP, T 3000, LR 20, LR 21
Length 7.62 mm
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Suitable for
Version
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Suitable for
Version
max. operating temperature
Desoldering head, 310 °C, DIL 16WG
Order No.:
 09L6124
Manufacturer:
 Weller
Manufacturer SKU:
 DIL 16WG
Available: 1 pcs. Leadtime: On Request **
Total Price: 74.97 € *
1 pcs.
74.97 €
TCP series
Desoldering head
310 °C
Desoldering head, (L) 7.62 mm, DIL 16WGEC
Order No.:
 09L6122
Manufacturer:
 Weller
Manufacturer SKU:
 DIL 16WGEC
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 78.54 € *
1 pcs.
78.54 €
7.62 mm
ECP, T 3000, LR 20, LR 21
Desoldering head
Desoldering head, (L) 30 mm, DIL E 24
Order No.:
 09L6127
Manufacturer:
 Weller
Manufacturer SKU:
 DIL E 24
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 76.16 € *
1 pcs.
76.16 €
30 mm
ECP, T 3000, LR 20, LR 21
Desoldering head