E25100 | Daylight

IQ Magnifier LED Lamp

Order No.: 07L3910
EAN: 4099891441333
MPN:
E25100
Series: IQ
Daylight
E25100 Daylight Magnifying Lamps Image 1
E25100 Daylight Magnifying Lamps Image 2
E25100 Daylight Magnifying Lamps Image 3
E25100 Daylight Magnifying Lamps Image 4
E25100 Daylight Magnifying Lamps Image 5
Image may differ
Unit Price (€ / pc.)
343.9219 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
343.92 € *
Price list
Quantity
Price per unit*
1 pcs.
343.9219 €
3 pcs.
333.6046 €
10 pcs.
322.1330 €
25 pcs.
313.5531 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED Magnifying lamp, E25100, Daylight

Features

  • 60 high-quality daylight LEDs
  • Lens size: 17.5 cm
  • Free and easy moving head and arm. Stable positioning
Technical specifications
Illuminant type LED
Dioptrys 12 dpt
ESD protection No
Colour temperature 6000 K
Weight 3.6 kg
Power 12 W
Lens diameter 177 mm
Rated voltage 230 V
Logistics
Country of origin CN
Customs tariff number 94052190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes