FLUKE 700HTPK2 | Fluke
Hydraulic pressure pump kit, 10000 psi (690 bar), FLUKE 700HTPK2
Unit Price (€ / pc.)
2,609.67 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hydraulic pressure pump kit, 4623314, Fluke
Rugged, high-quality hydraulic pressure pump kit for fast and accurate pressure generation up to 10,000 psi (690 bar). Included are the 700HTP-2 hydraulic hand pump, high-quality pressure hoses and adapters, and a hard case for protection.
Technical specifications
Version | 10000 psi (690 bar) | |
Accessory Type | hydraulic pressure pump kit |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |