TCST2300 | Vishay
Opt.Sensor Phototrans Outp. 950nm 0,5mA TCST2300
Unit Price (€ / pc.)
1.3328 € *
Available: 1,773 pcs.
Leadtime: 7 Weeks **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
170 pcs.
1.2138 €
425 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optoelectronic sensors with photo transistor output, type Vishay TCST.
Fork-type light barrier; Fork width: 3.1 mm.
Technical attributes (type, opening width, output current, version): TCST2300, 0.25 mm, 0.5 mA, with flange
Technical specifications
Connection | THT | |
Activation time | 0.01 ms | |
Version | fork light barrier | |
Output | phototransistor | |
Detecting distance | 0.0031 m | |
Power supply | 200 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85415900 |
Original Packaging | Bar with 85 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |