TCST2103 | Vishay
Opt. Sensor 950nm Phototrans Outp. 4mA TCST2103
Unit Price (€ / pc.)
1.3685 € *
Available: 905 pcs.
Next delivery: 170 pcs. on 2024-09-30
Leadtime: 5 Weeks **
Total Price:
13.68 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3685 €
85 pcs.
1.0948 €
340 pcs.
0.9639 €
1020 pcs.
0.8687 €
2550 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transmissive optical sensor, TCST2300, VISHAY
The TCST2300 is a transmissive sensor that includes an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light.
Features
- Daylight blocking filter
- Lead (Pb)-free soldering released
Applications
- Optical switch
- Photo interrupter
- Counter
- Encoder
Technical specifications
Connection | THT | |
Activation time | 0.01 ms | |
Version | fork light barrier | |
Output | phototransistor | |
Detecting distance | 0.0031 m | |
Power supply | 4 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85415900 |
Original Packaging | Bar with 85 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |