20004 | EXACT

HSS tap, 16 mm, shaft Ø 5 mm, M6, spiral length 19 mm, DIN 352, 20004

Order No.: 07L9416
EAN: 4099891378158
MPN:
20004
EXACT
20004 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.6759 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
10 pcs.
5.8667 €
100 pcs.
5.1408 €
250 pcs.
4.9504 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With M-metric thread for through-holes, type 2000.

To DIN 352, 5-turn ingate, with chip recess (shape B).

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20004, M 6, St 1.0

Technical specifications
Version Hand tap
Thread size M6
Thread pitch 0.8 mm
Length 16 mm
Standard number DIN 352
Shaft Diameter 5 mm
spiral length 19 mm
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes