05202 | EXACT

HSS peeling drill, 6-20 mm, Ø 20 mm, 66 mm, shaft Ø 8 mm, steel, 05202

Order No.: 07L9086
EAN: 4099891377991
MPN:
05202
EXACT
05202 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
24.3950 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.40 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3950 €
5 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS shell drills, type EXACT 052.

For burr-free drilling and reaming of metal sheets, pipes and profiles made of steel, CrNi steel, non-ferrous metal, acrylic glass, plastic, wood and stainless steel; Features: surface hardened for improved tool life, cross, split point, laser scaling of the hole diameter and speed specification, ROTASTOP comfort shaft for reducing working stress and effort, non-slip drill chuck.

Technical attributes (type, drilled hole diameters from/to, length overall/shaft diameter): 05202, 4.0 to 20 mm, L 71/S 8.0 mm

Technical specifications
Version HSS peeling drill, 6-20 mm
diameter 20 mm
Length 66 mm
Material steel
Shaft Diameter 8 mm
Logistics
Country of origin DE
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes