971DH230 | Edsyn
Hot-air system, 230 VAC, 70 W, 971DH-230
Hot air systems, 971DH-230, Edsyn
For the connection to compressed air or nitrogen source, antistatic, air mixture setting by means of flow meter.
Features
- Soldering tool designed to highest ergonomic standards
- Facilated service
- With taking out the hot air hand tool the air is activated, with moving back to the tool pod the air is deactivated
- Expandable
Version | hot air station | |
ESD protection | Yes | |
Power | 70 W | |
max. operating temperature | 427 °C | |
min. operating temperature | 205 °C |
Country of origin | US |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |