70 01 50 | Weller

T0051614099, hot-air nozzle 70-01-50, 1.7 mm

Order No.: 08L7920
EAN: 4099891398668
MPN:
70 01 50
T0051614099
Series: 70
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
26.7750 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
5 pcs.
25.4422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot air nozzle, T0051614099, Weller

Hot air nozzle for Pyropen Cordless and Pyropen Piezo.

Technical specifications
Version hot air nozzle
Suitable for Pyropen, Pyropen Piezo
Logistics
Country of origin JP
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 08L7852

Manufacturer SKU:

 PYROPEN PIEZO MIT GAS

 

Available: 7 pcs. Leadtime: 5 Weeks **
236.81 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
236.81 €
5 pcs.
224.91 €
10 pcs.
213.01 €
Variations
Version
Width
Suitable for
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Suitable for
T0051614199, hot-air nozzle 70-01-51, 3.3 mm
Order No.:
 08L7922
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 51
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.09 € *
1 pcs.
23.0860 €
5 pcs.
21.9317 €
hot air nozzle
Pyropen, Pyropen Piezo
Hot air nozzle, (W) 7 mm, 70 01 53
Order No.:
 08L7926
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 53
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.09 € *
1 pcs.
23.0860 €
5 pcs.
21.9317 €
hot air nozzle
7 mm
Pyropen, Pyropen Piezo
T0051614099, hot-air nozzle 70-01-50, 1.7 mm
Order No.:
 08L7920
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 50
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 26.78 € *
1 pcs.
26.7750 €
5 pcs.
25.4422 €
hot air nozzle
Pyropen, Pyropen Piezo
T0051614299, hot-air nozzle 70-01-52, 4.9 mm
Order No.:
 08L7924
Manufacturer:
 Weller
Manufacturer SKU:
 70 01 52
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 21.78 € *
1 pcs.
21.7770 €
5 pcs.
20.6941 €
hot air nozzle
Pyropen, Pyropen Piezo