351403 | Steinel

Hot-air blower, +80 to 630 °C, 150 to 500 l/min, 2,2 m power cable, Steinel HG 2120 E, 351403

Order No.: 08L170
EAN: 4007841351403
MPN:
351403
HG 2120 E
Steinel
default L
Image may differ
Unit Price (€ / pc.)
97.9370 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
97.94 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9370 €
3 pcs.
94.9977 €
10 pcs.
91.7371 €
25 pcs.
89.2857 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hot-air blowers Steinel HG 2120 E

With soft grip, well balanced, single-hand operation, brush motor, ceramic heating and holder for optional temperature scanner HL SCAN.

Temperatures: +80 to +630 °C, linear control

Air flow rate (3 stages): 150/150 to 300/300 to 500 l/minute

Mains connection: 220 to 230 V, 50/60 Hz

Power: 2200 W

Motor useful life: 750 h

Dimensions: 253 x 86.5 x 200 mm

Weight: 850 g

Type: 351403, HG 2120 E, with 2.2 m power cable

Technical specifications
Power 2200 W
max. operating temperature 630 °C
min. operating temperature 80 °C
Air flow rate 500 l/min
Logistics
Country of origin RO
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 08L1292

Manufacturer SKU:

 070618

 

Available: 9 pcs. Leadtime: On Request **
10.46 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4601 €
10 pcs.
9.2106 €
50 pcs.
8.5799 €
150 pcs.
8.1991 €
500 pcs.
7.7826 €