52.70 | Martor

Trapezoid blade, for Safety knife, BW 19 mm, L 53 mm, 52.70

Order No.: 07L1338
EAN: 4002632920820
MPN:
52.70
Martor
default L
Image may differ
Unit Price (€ / pck.)
5.5811 € *
Available: 3 pck.
Leadtime: 1 Week **
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pck.
5.5811 €
10 pck.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trapezoidal blade, type Martor ALLFIT 52.70

Replacement blade for Martor knifes type Profi, Secunorm Profi Light, Filius and Griffy.

Length: 53 mm

Width: 19 mm

Material thickness: 0.63 mm

Technical specifications
Version trapezoid blade
Suitable for Safety knife
Weight 0.04 kg
Blade width 19 mm
Length 53 mm
Logistics
Country of origin DE
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Suitable for
Blade width
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Suitable for
Blade width
Weight
Hook blade, for Cutter knife, BW 19 mm, L 51 mm, 56.70
Order No.:
 07L1345
Manufacturer:
 Martor
Manufacturer SKU:
 56.70
Available: 0 pck. Leadtime: 1 Week ** Next delivery: 8 pck. on 2024-04-30
Total Price: 10.65 € *
1 pck.
10.6505 €
hook blade
51 mm
Cutter knife
19 mm
0.04 kg