98.70 | Martor
Hook blade, for Cutter knife, BW 19 mm, L 54 mm, 98.70
Order No.: 07L1312
EAN: 4099891374990
MPN:
98.70
Unit Price (€ / pck.)
11.1027 € *
Available: 5 pck.
Leadtime: 1 Week **
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pck.
11.1027 €
10 pck.
9.7699 €
50 pck.
9.1154 €
150 pck.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Blades, type Maxisafe.
Type: 98, hook blade
Technical specifications
Version | hook blade | |
Suitable for | Cutter knife | |
Weight | 0.04 kg | |
Blade width | 19 mm | |
Length | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |