H07V-U 1,50/2,7 SW | Insulated stranded wires
PVC-switching wire, H07V-U, 1.5 mm², AWG 16, black, outer Ø 3.2 mm
Hook-up wires, PVC insulation, single-pole, type H07V-U.
Bright copper wire
Cross-section 1.5 mm², outer diameter 2.8 mm,.
Core insulation material | PVC | |
Outer diameter | 3.2 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.1 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |