H05V-U 1,00/2,4 SW | Insulated stranded wires
PVC-switching wire, H05V-U, 1.0 mm², AWG 18, black, outer Ø 2.6 mm
Unit Price (€ / pck.)
35.7000 € *
Available: 4 pck.
Leadtime: 5 Weeks **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pck.
35.7000 €
5 pck.
33.5461 €
10 pck.
32.2728 €
50 pck.
30.8448 €
100 pck.
29.5596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook-up cables with PVC outer insulation, type H05V-U.
For protected installation in equipment and lamps
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.6 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.1 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0281 | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |