YV 0,8/1,4 WEISS | Insulated stranded wires
PVC-switching wire, Yv, 0.5 mm², white, outer Ø 1.4 mm
Unit Price (€ / pck.)
24.2046 € *
Available: 28 pck.
Leadtime: 16 Weeks **
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pck.
24.2046 €
5 pck.
21.8960 €
25 pck.
20.1586 €
50 pck.
18.4331 €
100 pck.
17.2788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated hook-up wire, type Yv.
Based on DIN VDE 0812, tinned copper wire
Wire diameter 0.8 mm, outer diameter 1.4 mm.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.4 mm | |
Colour | white | |
Halogen free | No | |
Cable structure | 1 x 0.8 mm | |
Conductor category | CL.1 = stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 900 V | |
Standard number | VDE 0812 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |