1516012/10 | BKL Electronic

Switching wire, copper, silver-plated, (L) 10 m, Ø 1.2 mm, 1516012/10

Order No.: 90F289
EAN: 4011376700537
MPN:
1516012/10
BKL Electronic
1516012/10 BKL Electronic Grounding Strips
Image may differ
Unit Price (€ / pck.)
11.1741 € *
Available: 22 pck.
Leadtime: 1 Week **
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pck.
11.1741 €
10 pck.
10.1626 €
25 pck.
9.4010 €
50 pck.
8.6394 €
100 pck.
8.1277 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cu-Schaltdrähte unisoliert auf 10 m-Spulen Typ 151.

Technical specifications
Version switching wire
diameter 1.2 mm
Length 10 m
Material copper, silver-plated
Logistics
Country of origin DE
Customs tariff number 74081910
Original Packaging Reel with 10 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes