690205100 | Kabeltronik
Hook-up wire, shielded, 2 x 0.5/0.9 mm, gray, 2
Unit Price (€ / mtr.)
0.7616 € *
Available: 0 mtr.
Available in 7 Days: 9,535 mtr.
Leadtime: 1 Week **
Hook-up wires with foil shielding, type Yv0.
Solid, 2-pole, tinned copper wire. Wire diameter
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | wiring line | |
Outer diameter | 2.8 mm | |
Colour | gray | |
Halogen free | No | |
Capacity core/core | 100 pF/m | |
Capacity Core/shield | 170 pF/m | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -25 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 250 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |