10038504 | Fischer Elektronik
Hollow ribs fan unit, LA, Fan units, 92 mm, 10038504
Unit Price (€ / pc.)
232.2404 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Hollow-fin heatsinks, fan cooled, type Fischer LA 21.
Without primary chamber, hollow fin geometry with optimized flow, with ebm-papst fan. Heatsink lenght: 200 mm.
With 230 VAC fan.
Technical specifications
Width | 92 mm | |
Height | 32 mm | |
Type of bearing | ball bearing | |
max. operating temperature | 75 °C | |
min. operating temperature | -20 °C | |
Rated voltage | 230 V | |
Sound pressure level | 37 db | |
Depth | 92 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84145995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |