HT-D55-F-24VDC 100% ED | Kendrion Kuhnke
Holding solenoid, HT-D 55-F-24VDC, 100 % duty cycle, 1000 N, 10 W, 550 g
Unit Price (€ / pc.)
112.098 € *
Available: 5 pcs.
Leadtime: 25 Weeks **
Holding solenoids, type Kuhnke HT-D.
Design: cylindrical. Rated voltage: 24 VDC. Approved relative duty cycle: 100 %. Connection: 200 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS.
Technical attributes (type, adhesion, rated power, weight): HT-D 55-F-24VDC 100 % duty cycle, 1000 N, 10 W, 550 g
Technical specifications
Connection | stranded wires | |
diameter | 6 mm | |
On Period | 100 % ED | |
Holding force | 1000 N | |
Power | 10 W | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |