HT-D40-F-24VDC 100% ED | Kendrion Kuhnke
Holding solenoid, HT-D 40-F-24VDC, 100 % duty cycle, 400 N, 6.0 W, 230 g
Unit Price (€ / pc.)
132.4589 € *
Available: 0 pcs.
Next delivery: 12 pcs. on 2024-05-06
Leadtime: 12 Weeks **
Total Price:
132.46 € *
Price list
Quantity
Price per unit*
1 pcs.
132.4589 €
3 pcs.
128.4843 €
10 pcs.
124.0694 €
25 pcs.
120.7493 €
100 pcs.
115.4657 €
*incl. VAT plus shipping costs
**Subject to prior sale
Holding solenoids, type Kuhnke HT-D.
Design: cylindrical. Rated voltage: 24 VDC. Approved relative duty cycle: 100 %. Connection: 200 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS.
Technical attributes (type, adhesion, rated power, weight): HT-D 40-F-24VDC 100 % duty cycle, 400 N, 6.0 W, 230 g
Technical specifications
Connection | stranded wires | |
diameter | 40 mm | |
On Period | 100 % ED | |
Holding force | 400 N | |
Power | 6 W | |
Rated voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85059029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |