131C11029X | CONEC
Pin contact, AWG 14-12, crimp connection, gold-plated, 131C11029X
Order No.: 74F117
EAN: 4099889662849
MPN:
131C11029X
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Next delivery: 97 pcs. on 2024-11-11
Leadtime: 2 Weeks **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5113 €
50 pcs.
1.4042 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
High power contact, 131C11029X, CONEC
High Power, D-Sub Male Contact, Gold-plated, Copper alloy, Crimp Connection, Cross-section: AWG 14-12, 20A.
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 14-12 | |
Insulation diameter | 2.7-3.63 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |