131A11019X | CONEC
Pin contact, AWG 20-16, crimp connection, gold-plated, 131A11019X
High power contact, 131A11019X, CONEC
Pin contact crimp ST cable holder 16-20 AWG
Version | pin contact | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1.7-2.6 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |