High-voltage Cables
5 items in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Cable cross-section
Colour
Material
Outer diameter
Halogen free
Rated voltage
Temperature range (unmoved)
Temperature range (active)
Shielding
Cable material
Order No.:
98F222
Manufacturer SKU:
FG4 1,5 MM² SCHWARZ
Total Price: 3.30 € *
1 mtr.
3.2963 €
10 mtr.
2.9036 €
100 mtr.
2.5466 €
500 mtr.
2.4514 €
1000 mtr.
2.2967 €
1.5 mm²
black
silicone
7 mm
max. 180 °C
Cu conductor tin plated
Order No.:
98F402
Manufacturer SKU:
HOCHSP.-LTG. HK11 GRAU
Total Price: 4.15 € *
1 mtr.
4.1531 €
10 mtr.
3.6533 €
100 mtr.
3.2130 €
500 mtr.
3.0940 €
1000 mtr.
2.8798 €
0.34 mm²
gray
PVC
4.45 mm
15 kV
-40 °C to +80 °C
-20 °C to +80 °C
Order No.:
94F8362
Manufacturer:
Stäubli Electrical Connectors
Manufacturer SKU:
60.7460-10022
1 mtr.
4.6053 €
10 mtr.
4.1531 €
100 mtr.
3.8318 €
500 mtr.
3.6176 €
1000 mtr.
3.2963 €
0.5 mm²
red
PVC
5 mm
No
5 kV
-30 °C to +105 °C
unshielded
Cu conductor tin plated
Order No.:
93F6353
Manufacturer:
HELUKABEL
Manufacturer SKU:
23148
100 mtr.
2.8084 €
1.5 mm²
yellow
silicone
6.6 mm
Yes
4 kV
Cu conductor tin plated
Buy robust high voltage cables
High-voltage cables are specially designed cables capable of safely transmitting electrical currents at very high voltages (1 to 500 kV). These cables are indispensable components of a wide range of industrial and infrastructure applications, where they are used in power grids, high-voltage direct current transmission and as submarine cables.The manufacture of high-voltage cables requires special materials and technologies to ensure insulation and mechanical stability. In addition, they are designed to withstand extreme conditions to which they may be exposed - including high temperatures and corrosive environments.