RB101 5% 5R6 | ATE ELECTRONICS

Wirewound resistor, 5.6 Ω, 100 W, ±5 %, RB101 5% 5R6

Order No.: 63E5572
EAN: 4099879702616
MPN:
RB101 5% 5R6
Series: RB101
ATE ELECTRONICS
RB101 5% 5R6 ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
15.9579 € *
Available: 73 pcs.
Leadtime: 7 Weeks **
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9579 €
10 pcs.
14.0539 €
50 pcs.
13.0900 €
150 pcs.
12.5069 €
500 pcs.
11.8762 €
*incl. VAT plus shipping costs
**Subject to prior sale

100 W, tolerance 5.0 %, type ATE RB 101.

Rated load with/without heatsink: 100/40 W. Breakdown voltage: 1900 V. Dielectric strength: 3500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 47.5 B 89, C 24, D 27, E 64, F 35, G 37, H 11.5, J 14.5 K 3.5, L 4.4, N 3.0. Connection: 3.2 mm diameter.


Technical specifications
ohmic resistance 5.6 Ω
Version high load wire resistor
Design chassis
Width 47.5 mm
Height 24 mm
Length 64 mm
Power 100 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 40 W
Tolerance ±5 %
Temperature coefficient 50 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes