RB25 5% 3R9 | ATE ELECTRONICS

Wirewound resistor, 3.9 Ω, 25 W, ±5 %

Order No.: 63E4730
EAN: 4099879701473
MPN:
RB25 5% 3R9
Series: RB
ATE ELECTRONICS
default L
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 46 pcs.
Leadtime: 7 Weeks **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire-wound power resistors, 25 W, tolerance 5.0 %, type ATE RB 25.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-PRF-18546 G

Technical specifications
ohmic resistance 3.9 Ω
Version high load wire resistor
Design chassis
Width 27 mm
Height 14 mm
Length 27.2 mm
Power 25 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 12.5 W
Tolerance ±5 %
Temperature coefficient 50 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Design
Version
nominal load capacity without cooling surface
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Design
Version
nominal load capacity without cooling surface
Tolerance
Height
Assembly
min. operating temperature
max. operating temperature
Power
Wirewound resistor, 1.5 Ω, 25 W, ±5 %
Order No.:
 63E4720
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 1R5
Available: 100 pcs. Leadtime: 3 Weeks **
Total Price: 6.64 € *
1 pcs.
6.6402 €
10 pcs.
4.1531 €
1.5 Ω
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 2.2 Ω, 25 W, ±5 %
Order No.:
 63E4724
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 2R2
Available: 134 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
2.2 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 15 Ω, 25 W, ±5 %
Order No.:
 63E4744
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 15R
Available: 259 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
15 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 3.3 Ω, 25 W, ±5 %
Order No.:
 63E4728
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 3R3
Available: 79 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
3.3 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 27 Ω, 25 W, ±5 %
Order No.:
 63E4750
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 27R
Available: 31 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
27 Ω
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 1 Ω, 25 W, ±5 %
Order No.:
 63E4716
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 1R0
Available: 18 pcs. Leadtime: 7 Weeks **
Total Price: 5.80 € *
1 pcs.
5.7953 €
10 pcs.
5.0932 €
100 pcs.
4.4744 €
250 pcs.
4.3078 €
1000 pcs.
4.0222 €
1 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 12 Ω, 25 W, ±5 %
Order No.:
 63E4742
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 12R
Available: 98 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
12 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 8.2 Ω, 25 W, ±5 %
Order No.:
 63E4738
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 8R2
Available: 19 pcs. Leadtime: 7 Weeks **
Total Price: 2.99 € *
1 pcs.
2.9869 €
10 pcs.
2.6299 €
100 pcs.
2.3086 €
250 pcs.
2.2253 €
1000 pcs.
2.0825 €
8.2 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 5.6 Ω, 25 W, ±5 %
Order No.:
 63E4734
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 5R6
Available: 357 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
5.6 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 68 Ω, 25 W, ±5 %
Order No.:
 63E4760
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 68R
Available: 2 pcs. Leadtime: 7 Weeks **
Total Price: 3.14 € *
1 pcs.
3.1416 €
10 pcs.
2.7608 €
100 pcs.
2.4157 €
250 pcs.
2.3324 €
1000 pcs.
2.1777 €
68 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 100 Ω, 25 W, ±5 %
Order No.:
 63E4764
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 100R
Available: 70 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
100 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 22 Ω, 25 W, ±5 %
Order No.:
 63E4748
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 22R
Available: 89 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
22 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 680 Ω, 25 W, ±5 %
Order No.:
 63E4774
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 680R
Available: 37 pcs. Leadtime: 7 Weeks **
Total Price: 10.47 € *
1 pcs.
10.4720 €
10 pcs.
9.2225 €
100 pcs.
8.0801 €
250 pcs.
7.7707 €
1000 pcs.
7.2590 €
680 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 33 Ω, 25 W, ±5 %
Order No.:
 63E4752
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 33R
Available: 62 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
33 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 3.9 Ω, 25 W, ±5 %
Order No.:
 63E4730
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 3R9
Available: 46 pcs. Leadtime: 7 Weeks **
Total Price: 3.30 € *
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
3.9 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 47 Ω, 25 W, ±5 %
Order No.:
 63E4756
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 47R
Available: 250 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
47 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 10 Ω, 25 W, ±5 %
Order No.:
 63E4740
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 10R
Available: 21 pcs. Leadtime: 7 Weeks **
Total Price: 5.31 € *
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
10 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 2.2 kΩ, 25 W, ±5 %
Order No.:
 63E4782
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 2K2
Available: 62 pcs. Leadtime: 7 Weeks **
Total Price: 5.87 € *
1 pcs.
5.8667 €
10 pcs.
5.1527 €
100 pcs.
4.5339 €
250 pcs.
4.3554 €
1000 pcs.
4.0698 €
2.2 kΩ
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 39 Ω, 25 W, ±5 %
Order No.:
 63E4754
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 39R
Available: 177 pcs. Leadtime: 7 Weeks **
Total Price: 5.34 € *
1 pcs.
5.3431 €
10 pcs.
4.7124 €
100 pcs.
4.1293 €
250 pcs.
3.9627 €
1000 pcs.
3.7128 €
39 Ω
27.2 mm
27 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W
Wirewound resistor, 4.7 Ω, 25 W, ±5 %
Order No.:
 63E4732
Manufacturer:
 ATE ELECTRONICS
Manufacturer SKU:
 RB25 5% 4R7
Available: 595 pcs. Leadtime: 7 Weeks **
Total Price: 6.06 € *
1 pcs.
6.0571 €
10 pcs.
5.3312 €
100 pcs.
4.6767 €
250 pcs.
4.4982 €
1000 pcs.
4.2126 €
4.7 Ω
27 mm
27.2 mm
chassis
high load wire resistor
12.5 W
±5 %
14 mm
chassis mounting
-55 °C
250 °C
25 W