RB150 5% 1R8 | ATE ELECTRONICS

Wirewound resistor, 1.8 Ω, 150 W, ±5 %, RB150 5% 1R8

Order No.: 63E5700
EAN: 4099879702944
MPN:
RB150 5% 1R8
Series: RB150
ATE ELECTRONICS
RB150 5% 1R8 ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
20.9916 € *
Available: 23 pcs.
Leadtime: 7 Weeks **
Total Price:
20.99 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9916 €
10 pcs.
18.4688 €
50 pcs.
17.2193 €
150 pcs.
16.4696 €
500 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale

150 W, tolerance 5.0 %, type ATE RB 150.

Technical specifications
ohmic resistance 1.8 Ω
Version high load wire resistor
Design chassis
Width 47.5 mm
Height 24 mm
Length 97 mm
Power 150 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 55 W
Tolerance ±5 %
Temperature coefficient 50 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes