RB50 5% 1R2 | ATE ELECTRONICS

Wirewound resistor, 1.2 Ω, 50 W, ±5 %, RB50 5% 1R2

Order No.: 63E4848
EAN: 4099879701954
MPN:
RB50 5% 1R2
Series: RB
ATE ELECTRONICS
RB50 5% 1R2 ATE ELECTRONICS Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 37 pcs.
Leadtime: 7 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5783 €
10 pcs.
11.0670 €
100 pcs.
9.7104 €
250 pcs.
9.3415 €
1000 pcs.
8.7346 €
*incl. VAT plus shipping costs
**Subject to prior sale

50 W, tolerance 5.0 %, type ATE RB 50.

High thermal conductivity, excellent heat dissipation due to aluminum profile heatsink, certified to MiL-R-18546 E (RE 75). Rated load with/without heatsink: 50/20 W. Breakdown voltage: 1250 V. Dielectric strength: 2500 VAC. Insulation resistance: 10 Gohm. Overload: 5 x rated load for 5.0 s. Dimensions: A 29.2, B 71, C 16, D 16, E 50, F 39.7, G 21.5, H 7.0, J 5.2, K 2.0, L 3.2, N 2.0. Connection: 2.2 mm diameter.


Technical specifications
ohmic resistance 1.2 Ω
Version high load wire resistor
Design chassis
Width 29.2 mm
diameter 2.2 mm
Height 16 mm
Length 50 mm
Power 50 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
nominal load capacity without cooling surface 20 W
Tolerance ±5 %
Temperature coefficient 50 ppm/K
Logistics
Country of origin IT
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes