FLUKE 80K-40 | Fluke

High-voltage probe head, 1 kV, black/red, FLUKE 80K-40

Order No.: 21K363
EAN: 0095969001120
MPN:
FLUKE 80K-40
382846
Series: 80
Fluke
FLUKE 80K-40 Fluke Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

High Voltage Probe, 382846, Fluke

The 80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10 Megohm input impedance.

Features

  • A high voltage probe that allows a multimeter to measure up to 40,000V respectively. Intended for low energy applications only
Technical specifications
Colour black/red
Material Insulation PVC
Contact material brass
Rated voltage 1 kV
Logistics
Country of origin US
Customs tariff number 90309000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes