M540C | Gossen Metrawatt

Insulation tester M540C, CAT III 1000 V, 200 to 400 MΩ, 1000 V (DC), 500 V (AC)

Order No.: 24K2354
EAN: 4099891472139
MPN:
M540C
METRISO 1000A
Series: METRISO
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
1,142.40 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,142.40 €

Insulation testers, type Gossen-Metrawatt Metriso 1000 A.

With analog display and core-magnet moving-coil mechanism; Tolerance: insulation resistance class 1.5 relative to scale length after calibration of the electrical zero. VDC/VAC class 2.5. Rated voltages (5): 50 V, 100 V, 250 V, 500 V, 1000 V. Voltage measurement: up to 1000 V. Low-impedance measurement to VDE 0413 part 4/EN 61557-1/–2/–4. Insulation resistance: 0 to 400 Mohm. Number of measuring ranges for ISO: 15. Rated current: at least 1.0 mA/200 mA. Low-impedance measurement range: 0 to 4.0 ohm. Powered by 6 x 1.5 V mono cells. Signal lamp for quick-test. Safety class II. Test voltage: 5.5. Degree of protection: housing IP 52. Dimensions: 165 x 125 x 110 mm. Supplied with F 837 carrying bag. Weight: 1.6 kg with battery.

Type: Metriso 1000 A, insulation tester

Technical specifications
Version insulation tester
Batteries 6 x D
Degree of protection (IP) IP52
Surge voltage category CAT III 1000 V
Insulation resistance Max 400 MΩ
Insulation resistance Min 200 MΩ
Max measured value DC voltage 1000 V
Max measured value AC voltage 500 V
Logistics
Country of origin CZ
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Cable kit, KS24
Image may differ

Order No.:

 21K5211

Manufacturer SKU:

 KS24

 

Available: 0 pcs. Available in 7 Days: 36 pcs. Leadtime: 1 Week **
109.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.48 €
Floor Probe
Image may differ

Order No.:

 21K5210

Manufacturer SKU:

 SONDE 1081

 

Available: 0 pcs. Available in 7 Days: 73 pcs. Leadtime: 1 Week **
380.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
380.80 €
Calibration Adapter
Image may differ

Order No.:

 21K5408

Manufacturer SKU:

 ISO-KALIBRATOR 1

 

Available: 0 pcs. Leadtime: 4 Weeks **
458.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
458.15 €