HGZ221MBPEJ0KR | Vishay
Ceramic capacitor, 220 pF, 8 kV (DC), ±20 %, radial, Y5T, HGZ221MBPEJ0KR
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 8.0 kVDC, type HGZ.
Technical specifications
Design | radial | |
Dielectric material | Y5T | |
diameter | 11 mm | |
Capacity | 220 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 8 kV | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |