HBE682MBBCF0KR | Vishay

Ceramic capacitor, 6.8 nF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5U, HBE682MBBCF0KR

Order No.: 62D128
EAN: 4099879784797
MPN:
HBE682MBBCF0KR
HBE 682 M BB CF0 K
Series: HBE
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.5474 €

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 2.0 kVDC, type HBZ/HBE.

Technical specifications
Design radial
Dielectric material Y5U
diameter 13 mm
Capacity 6.8 nF
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 2 kV
Grid 7.5 mm
Tolerance ±20 %
Logistics
Country of origin CZ
Customs tariff number 85322300
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Capacity
Design
Grid
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Capacity
Design
Grid
Tolerance
Dielectric material
min. operating temperature
Rated voltage (DC)
max. operating temperature