RM 20-R-F-24VDC 100% ED | Kendrion Kuhnke

Heavy-duty linear solenoid, RM 20-R-F-24VDC, 100 % duty cycle

Order No.: 27G155
EAN: 4099889489583
MPN:
RM 20-R-F-24VDC 100% ED
Series: RM20
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
299.3564 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
299.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
299.3564 €

Heavy-duty linear solenoids, type Kuhnke RM 20.

With and without return spring, one-way action, combination solenoid (pull and thrust solenoid), maintenance-free armature bearings (DU bearings) for highest demands; rated stroke: 3.0 mm. Rated voltage: 24 VDC. Rated power: 3.9 W. Initial force: 1.45 N. Final force: 2.9 N. Approved relative duty cycle: 100%. Connection: 100 mm stranded wire. Insulation class: B. Temperature limit: +130 °C. Test voltage: 800 VRMS. Solenoid weight: approx. 60 g. Armature weight: approx. 12 g.

With internal return spring, type 20-R-F-.

Type: RM 20-R-F-24VDC 100 % duty cycle, linear solenoid

Technical specifications
Initial force 1.45 N
Connection stranded wires
Version pushing and pulling
On Period 100 % ED
Final force 2.9 N
Stroke 3 mm
Power 3.9 W
Rated voltage (DC) 24 V
Return spring Yes
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Stroke
Connection
Rated voltage (DC)
On Period
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Stroke
Connection
Rated voltage (DC)
On Period
Power
Heavy-duty linear solenoid, RM 20-F-24VDC, 100 % duty cycle
Order No.:
 27G154
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 RM 20-F-24VDC 100% ED
Available: 3 pcs. Leadtime: 45 Weeks **
Total Price: 143.12 € *
1 pcs.
143.1213 €
3 pcs.
138.8254 €
10 pcs.
134.0654 €
25 pcs.
130.4954 €
pushing and pulling
3 mm
stranded wires
24 V
100 % ED
3.9 W
Heavy-duty linear solenoid, RM 20-R-F-24VDC, 100 % duty cycle
Order No.:
 27G155
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 RM 20-R-F-24VDC 100% ED
Available: 8 pcs. Leadtime: 4 Weeks **
Total Price: 299.36 € *
1 pcs.
299.3564 €
pushing and pulling
3 mm
stranded wires
24 V
100 % ED
3.9 W