TIC263N-T | Silicon Storage Technology
Triac, SOT-93, Silicon Storage Technology TIC263N-T
Discontinued
Unit Price (€ / pc.)
4.7124 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.2602 €
25 pcs.
3.8556 €
50 pcs.
3.6652 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
Triac, TIC263N-T, SST
Features
- High current triac
- 25 A RMS
- Glass passivated wafer
- 175 A peak current
Technical specifications
Number of pins | 3 | |
Version | triac | |
On-State Voltage | 1.7 V | |
Gate trigger voltage | 2 V | |
Gate trigger current | 50 mA | |
Enclosure | SOT-93 | |
max. holding current | 40 mA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Rated current | 25 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |