132C13019X | CONEC
Receptacle, solder connection, gold-plated, 132C13019X
Order No.: 74F161
EAN: 4099889662948
MPN:
132C13019X
Unit Price (€ / pc.)
3.0464 € *
Available: 22 pcs.
Leadtime: 6 Weeks **
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
100 pcs.
2.6537 €
250 pcs.
2.5585 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
High power contact, 132C13019X, CONEC
High Power, D-Sub Female Contact, Gold-plated, Copper alloy, Solder Connection, 20A.
Technical specifications
Version | receptacle | |
Insulation diameter | 2.85 mm | |
Contact connection | solder connection | |
Contact material | copper alloy | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |