132A11019X | CONEC
Receptacle, AWG 20-16, crimp connection, gold-plated, 132A11019X
Order No.: 74F137
EAN: 4099889662894
MPN:
132A11019X
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
High power contact, 132A11019X, CONEC
D-Sub female contact gold 16-20 AWG crimped
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 20-16 | |
Insulation diameter | 1.7-2.6 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |